
PHE820EB6100KR17 | |
|---|---|
DigiKey Part Number | 399-7610-ND |
Manufacturer | |
Manufacturer Product Number | PHE820EB6100KR17 |
Description | CAP FILM 0.1UF 10% 300VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 300V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE820EB6100KR17 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 300V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,07900 € | 10,79 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

