
PHE820EB5680MR17 | |
|---|---|
DigiKey Part Number | 399-PHE820EB5680MR17-ND |
Manufacturer | |
Manufacturer Product Number | PHE820EB5680MR17 |
Description | CAP FILM 0.068UF 20% 760VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 760V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE820EB5680MR17 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |

