
PHE840MF7100MF12R06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840MF7100MF12R06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MF7100MF12R06L2 |
Description | CAP FILM 1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MF7100MF12R06L2 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.453" W (31.50mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,36300 € | 23,63 € |
| 50 | 1,97600 € | 98,80 € |
| 198 | 1,75944 € | 348,37 € |
| 594 | 1,63761 € | 972,74 € |
| 1.188 | 1,57792 € | 1.874,57 € |
| 2.574 | 1,52369 € | 3.921,98 € |
| 5.148 | 1,48410 € | 7.640,15 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 4,02930 € |

