Parametric Equivalent

PHE448RB5100JR06 | |
|---|---|
DigiKey Part Number | 399-PHE448RB5100JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE448RB5100JR06 |
Description | CAP FILM 10000PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE448RB5100JR06 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 650V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F464BP103J2K5A | KEMET | 939 | 399-F464BP103J2K5A-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,41100 € | 14,11 € |
| 50 | 1,15160 € | 57,58 € |
| 100 | 1,07160 € | 107,16 € |
| 600 | 0,92423 € | 554,54 € |
| 1.200 | 0,88437 € | 1.061,24 € |
| 3.000 | 0,84227 € | 2.526,81 € |
| 5.400 | 0,82042 € | 4.430,27 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |


