Parametric Equivalent

PEH536JDE5150M2 | |
|---|---|
DigiKey Part Number | 399-PEH536JDE5150M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH536JDE5150M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536JDE5150M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 16.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A153DD040 | KEMET | 0 | 399-ALC40A153DD040-ND | 6,54369 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,88760 € | 4.887,60 € |
| Unit Price without VAT: | 4,88760 € |
|---|---|
| Unit Price with VAT: | 5,91400 € |


