Parametric Equivalent

PEH200UZ515AMB2 | |
|---|---|
DigiKey Part Number | 399-PEH200UZ515AMB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200UZ515AMB2 |
Description | CAP ALUM SCRW TERM 85C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 29000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200UZ515AMB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 64.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 3.606" Dia (91.60mm) |
Tolerance ±20% | Height - Seated (Max) 8.701" (221.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 29000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH200UZ515AMU2 | KEMET | 0 | 399-PEH200UZ515AMU2-ND | 233,89198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 234,03167 € | 22.467,04 € |
| Unit Price without VAT: | 234,03167 € |
|---|---|
| Unit Price with VAT: | 283,17832 € |


