
PEH169QO447VMB2 | |
|---|---|
DigiKey Part Number | PEH169QO447VMB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169QO447VMB2 |
Description | CAP ALUM 4700UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 18500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169QO447VMB2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.9 A @ 100 Hz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.622" Dia (66.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.299" (109.20mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 31mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 18500 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 € | 55,68 € |
| 16 | 42,69813 € | 683,17 € |
| 64 | 39,04281 € | 2.498,74 € |
| 112 | 37,91250 € | 4.246,20 € |
| Unit Price without VAT: | 55,68000 € |
|---|---|
| Unit Price with VAT: | 67,37280 € |

