
PEH169MC447VMB2 | |
|---|---|
DigiKey Part Number | 399-PEH169MC447VMB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169MC447VMB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 14000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169MC447VMB2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 8.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 23.9 A @ 10 kHz |
Capacitance | Lead Spacing 0.512" (13.00mm) |
Tolerance ±20% | Size / Dimension 1.441" Dia (36.60mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.933" (74.50mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 14000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 € | 28,30 € |
| 10 | 21,68400 € | 216,84 € |
| 50 | 18,96240 € | 948,12 € |
| 100 | 18,10720 € | 1.810,72 € |
| Unit Price without VAT: | 28,30000 € |
|---|---|
| Unit Price with VAT: | 34,24300 € |

