
PEG127MB2680QT1 | |
|---|---|
DigiKey Part Number | 399-PEG127MB2680QT1-ND |
Manufacturer | |
Manufacturer Product Number | PEG127MB2680QT1 |
Description | CAP ALUM 68UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 825mOhm @ 100Hz 1600 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 840 mA @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 2.4 A @ 5 kHz |
Tolerance -10%, +30% | Size / Dimension 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 825mOhm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 1600 Hrs @ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38750 € | 2.387,50 € |
| Unit Price without VAT: | 2,38750 € |
|---|---|
| Unit Price with VAT: | 2,88888 € |

