
PEG124VG2220QL1 | |
|---|---|
DigiKey Part Number | 399-PEG124VG2220QL1-ND |
Manufacturer | |
Manufacturer Product Number | PEG124VG2220QL1 |
Description | CAP ALUM 22UF 20% 400V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 2.7Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 209 mA @ 100 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.4 A @ 5 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.7Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C | Base Product Number |

