
MPXV1D0520L6R8 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0520L6R8TR-ND - Tape & Reel (TR) 399-MPXV1D0520L6R8CT-ND - Cut Tape (CT) 399-MPXV1D0520L6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0520L6R8 |
Description | FIXED IND 6.8UH 2.9A 130.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 2.9 A 130.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0520L6R8 Models |
Category | DC Resistance (DCR) 130.5mOhm Max |
Mfr | Frequency - Self Resonant 22MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,44945 € | 3.146,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77480 € | 19,37 € |
| 50 | 0,72840 € | 36,42 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,55796 € | 139,49 € |
| 500 | 0,52694 € | 263,47 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

