
MPXV1D0520L1R5 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0520L1R5TR-ND - Tape & Reel (TR) 399-MPXV1D0520L1R5CT-ND - Cut Tape (CT) 399-MPXV1D0520L1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0520L1R5 |
Description | FIXED IND 1.5UH 5.6A 35.6 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 5.6 A 35.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0520L1R5 Models |
Category | DC Resistance (DCR) 35.6mOhm Max |
Mfr | Frequency - Self Resonant 44MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,61840 € | 30,92 € |
| 100 | 0,58300 € | 58,30 € |
| 250 | 0,53940 € | 134,85 € |
| 500 | 0,50858 € | 254,29 € |
| 1.000 | 0,47956 € | 479,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,40025 € | 1.400,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

