Similar




MPX1D1264L1R0 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264L1R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX1D1264L1R0 |
Description | FIXED IND 1UH 32.2A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 32.2 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264L1R0 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 45A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V2-1R0-R | Eaton - Electronics Division | 0 | 283-HCM1A1307V2-1R0-RCT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09600 € | 548,00 € |
| Unit Price without VAT: | 1,09600 € |
|---|---|
| Unit Price with VAT: | 1,32616 € |


