



MPX1D1250L470 | |
|---|---|
DigiKey Part Number | 399-MPX1D1250L470TR-ND - Tape & Reel (TR) 399-MPX1D1250L470CT-ND - Cut Tape (CT) 399-MPX1D1250L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1250L470 |
Description | FIXED IND 47UH 4.5A 105.4 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 4.5 A 105.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250L470 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 105.4mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.520" L x 0.492" W (13.20mm x 12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,36700 € | 13,67 € |
| 100 | 1,12430 € | 112,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04028 € | 260,07 € |
| 500 | 0,98094 € | 490,47 € |
| 750 | 0,94784 € | 710,88 € |
| 1.250 | 0,90778 € | 1.134,73 € |
| 1.750 | 0,88234 € | 1.544,10 € |
| 2.500 | 0,85618 € | 2.140,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

