2.2 µH Shielded Drum Core, Wirewound Inductor 21 A 4.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 21 A 4.8mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1250L2R2

DigiKey Part Number
399-MPX1D1250L2R2TR-ND - Tape & Reel (TR)
399-MPX1D1250L2R2CT-ND - Cut Tape (CT)
399-MPX1D1250L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1250L2R2
Description
FIXED IND 2.2UH 21A 4.8 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 21 A 4.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1250L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28.5A
Shielding
Shielded
DC Resistance (DCR)
4.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,41400 €14,14 €
1001,16280 €116,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,05336 €263,34 €
5000,99328 €496,64 €
7500,95977 €719,83 €
1.2500,91921 €1.149,01 €
1.7500,89345 €1.563,54 €
2.5000,86696 €2.167,40 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,08120 €