Similar

MMK5473J400J03L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5473J400J03L16.5TR16TR-ND |
Manufacturer | |
Manufacturer Product Number | MMK5473J400J03L16.5TR16 |
Description | 47NF40 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC2470Z360K | KEMET | 62 | 399-18572-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,15867 € | 714,01 € |
| Unit Price without VAT: | 0,15867 € |
|---|---|
| Unit Price with VAT: | 0,19199 € |


