Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/02-1298V | |
|---|---|
DigiKey Part Number | 1001-2060-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1298V |
Description | CAP CER 10000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1298V Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1298 | KEMET | 185 | 1001-2059-ND | 3,62000 € | Parametric Equivalent |
| CKR06BX103KR | KYOCERA AVX | 0 | 478-CKR06BX103KR-ND | 1,59753 € | Parametric Equivalent |
| CKR06BX103KRVTR2 | KYOCERA AVX | 0 | 478-CKR06BX103KRVTR2-ND | 1,47849 € | Parametric Equivalent |
| M39014/02-1298 | KYOCERA AVX | 68 | 478-M39014/02-1298-ND | 2,23000 € | Parametric Equivalent |
| M39014/02-1298V | KYOCERA AVX | 0 | 478-M39014/02-1298V-ND | 3,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,47900 € | 14,79 € |
| 50 | 1,20880 € | 60,44 € |
| 100 | 1,12540 € | 112,54 € |
| 500 | 0,98426 € | 492,13 € |
| 1.000 | 0,94056 € | 940,56 € |
| 2.500 | 0,89439 € | 2.235,97 € |
| 5.000 | 0,86654 € | 4.332,70 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,61360 € |





