
LDEPE2220KA5N00 | |
|---|---|
DigiKey Part Number | 399-12899-2-ND - Tape & Reel (TR) 399-12899-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEPE2220KA5N00 |
Description | CAP FILM 0.022UF 10% 630VDC 2824 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEPE2220KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Part Status Obsolete | Height - Seated (Max) 0.134" (3.40mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 200V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material | Base Product Number |

