
LDEIF3470KA0N00 | |
|---|---|
DigiKey Part Number | 399-12885-2-ND - Tape & Reel (TR) 399-12885-1-ND - Cut Tape (CT) 399-12885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEIF3470KA0N00 |
Description | CAP FILM 0.47UF 10% 250VDC 4030 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIF3470KA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.413" L x 0.311" W (10.50mm x 7.90mm) |
Part Status Obsolete | Height - Seated (Max) 0.217" (5.50mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,32400 € | 23,24 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,96880 € |

