
LDEIF3330KA5N00 | |
|---|---|
DigiKey Part Number | 399-12884-2-ND - Tape & Reel (TR) 399-12884-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEIF3330KA5N00 |
Description | CAP FILM 0.33UF 10% 250VDC 4030 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIF3330KA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.413" L x 0.311" W (10.50mm x 7.90mm) |
Part Status Obsolete | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material | Base Product Number |

