
LDEEF4220KA0N00 | |
|---|---|
DigiKey Part Number | 399-12876-2-ND - Tape & Reel (TR) 399-12876-1-ND - Cut Tape (CT) 399-12876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDEEF4220KA0N00 |
Description | CAP FILM 2.2UF 10% 100VDC 4030 |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEF4220KA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.413" L x 0.311" W (10.50mm x 7.90mm) |
Part Status Obsolete | Height - Seated (Max) 0.220" (5.60mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,76000 € | 27,60 € |
| 50 | 2,32500 € | 116,25 € |
| 100 | 2,19040 € | 219,04 € |
| 500 | 1,96260 € | 981,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83694 € | 1.836,94 € |
| 2.000 | 1,78053 € | 3.561,06 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,65850 € |

