
LDEEA2120KA0N00 | |
|---|---|
DigiKey Part Number | LDEEA2120KA0N00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDEEA2120KA0N00 |
Description | CAP FILM 0.012UF 10% 100VDC 1206 |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEEA2120KA0N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.043" (1.10mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |

