
LDBCB2390JC5N0 | |
|---|---|
DigiKey Part Number | 399-LDBCB2390JC5N0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBCB2390JC5N0 |
Description | CAP FILM SMD PPS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2390JC5N0 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,40356 € | 908,01 € |
| Unit Price without VAT: | 0,40356 € |
|---|---|
| Unit Price with VAT: | 0,48831 € |

