L0806C4R7MDMIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 4.344
Unit Price: 0,21000 €
Datasheet
4.7 µH Shielded Multilayer Inductor 900 mA 200mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0806C4R7MDMIT

DigiKey Part Number
399-L0806C4R7MDMITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0806C4R7MDMIT
Description
FIXED IND 4.7UH 900MA 200 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 900 mA 200mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0806C4R7MDMIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes