
GTX-2300-Y00 | |
|---|---|
DigiKey Part Number | 399-GTX-2300-Y00-ND |
Manufacturer | |
Manufacturer Product Number | GTX-2300-Y00 |
Description | LINE FLTR 560VDC 250VAC 30A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 560V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | GTX-2300-Y00 Models |
Category | Current 30 A |
Manufacturer KEMET | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cUL, TUV, UL |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 560V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,13000 € | 35,13 € |
| 10 | 28,67500 € | 286,75 € |
| 25 | 26,44680 € | 661,17 € |
| 50 | 24,87580 € | 1.243,79 € |
| 100 | 23,39690 € | 2.339,69 € |
| 250 | 22,16084 € | 5.540,21 € |
| Unit Price without VAT: | 35,13000 € |
|---|---|
| Unit Price with VAT: | 42,50730 € |

