Single Phase EMC/EMI Line Filter 6 A 250V 560V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTX-2060-Y00

DigiKey Part Number
399-GTX-2060-Y00-ND
Manufacturer
Manufacturer Product Number
GTX-2060-Y00
Description
LINE FLTR 560VDC 250VAC 6A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 560V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
GTX-2060-Y00 Models
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
KEMET
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cUL, TUV, UL
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
560V
Base Product Number
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,17000 €32,17 €
1026,25000 €262,50 €
2524,21080 €605,27 €
5022,77320 €1.138,66 €
10021,41940 €2.141,94 €
25020,06976 €5.017,44 €
Manufacturers Standard Package
Unit Price without VAT:32,17000 €
Unit Price with VAT:38,92570 €