Three Phase (Delta) EMC/EMI Line Filter 100 A 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLD3100AMHT6

DigiKey Part Number
399-14773-ND
Manufacturer
Manufacturer Product Number
FLLD3100AMHT6
Description
LINE FILTER 100A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 100 A 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FLLD3100AMHT6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
*
Packaging
Bulk
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
100 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
ENEC, UL
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1289,49000 €289,49 €
Manufacturers Standard Package
Unit Price without VAT:289,49000 €
Unit Price with VAT:350,28290 €