Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BS563K300C | |
|---|---|
DigiKey Part Number | 399-F881BS563K300C-ND |
Manufacturer | |
Manufacturer Product Number | F881BS563K300C |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BS563K300C Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BS563K300A | KEMET | 0 | 399-F881BS563K300A-ND | 0,57302 € | Parametric Equivalent |
| F881BS563K300L | KEMET | 0 | 399-F881BS563K300LTR-ND | 0,60997 € | Parametric Equivalent |
| F881BS563K300R | KEMET | 0 | 399-F881BS563K300RTB-ND | 0,59532 € | Parametric Equivalent |
| F881BS563K300Z | KEMET | 0 | 399-F881BS563K300Z-ND | 0,57275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,54285 € | 407,14 € |
| Unit Price without VAT: | 0,54285 € |
|---|---|
| Unit Price with VAT: | 0,65685 € |





