Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BP563J480R | |
|---|---|
DigiKey Part Number | 399-F872BP563J480RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872BP563J480R |
Description | .056UF 480V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F872BP563J480A | KEMET | 0 | 399-F872BP563J480A-ND | 0,46411 € | Parametric Equivalent |
| F872BP563J480C | KEMET | 0 | 399-F872BP563J480C-ND | 0,43276 € | Parametric Equivalent |
| F872BP563J480L | KEMET | 0 | 399-F872BP563J480LTR-ND | 0,47415 € | Parametric Equivalent |
| F872BP563J480Z | KEMET | 0 | 399-F872BP563J480Z-ND | 0,46425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 0,48498 € | 213,39 € |
| Unit Price without VAT: | 0,48498 € |
|---|---|
| Unit Price with VAT: | 0,58683 € |

