Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871BT823J330L | |
|---|---|
DigiKey Part Number | 399-F871BT823J330LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F871BT823J330L |
Description | .082UF 330V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BT823J330A | KEMET | 0 | 399-F871BT823J330A-ND | 0,35781 € | Parametric Equivalent |
| F871BT823J330C | KEMET | 0 | 399-F871BT823J330C-ND | 0,33205 € | Parametric Equivalent |
| F871BT823J330R | KEMET | 0 | 399-F871BT823J330RTB-ND | 0,38066 € | Parametric Equivalent |
| F871BT823J330Z | KEMET | 0 | 399-F871BT823J330Z-ND | 0,36248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 0,37437 € | 202,16 € |
| Unit Price without VAT: | 0,37437 € |
|---|---|
| Unit Price with VAT: | 0,45299 € |


