1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DV155M310L

DigiKey Part Number
399-14824-2-ND - Tape & Reel (TR)
399-14824-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F863DV155M310L
Description
CAP FILM 1.5UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DV155M310L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,02800 €10,28 €
500,82580 €41,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1300,74285 €96,57 €
2600,69523 €180,76 €
3900,67136 €261,83 €
6500,64492 €419,20 €
9100,62947 €572,82 €
1.3000,61460 €798,98 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,86340 €