Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T493X107K016CH6120 | |
|---|---|
DigiKey Part Number | 399-T493X107K016CH6120TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T493X107K016CH6120 |
Description | CAP TANT SMD HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T493X107K016CH6120 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Failure Rate C (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T493X107K016CB6120 | KEMET | 0 | 399-T493X107K016CB6120TR-ND | 14,89466 € | Parametric Equivalent |
| T493X107K016CB622A | KEMET | 0 | 399-T493X107K016CB622ATR-ND | 42,87780 € | Parametric Equivalent |
| T493X107K016CC612B | KEMET | 0 | 399-T493X107K016CC612BTR-ND | 133,18816 € | Parametric Equivalent |
| T493X107K016CC6220 | KEMET | 0 | 399-T493X107K016CC6220TR-ND | 16,20352 € | Parametric Equivalent |
| T493X107K016CC6420 | KEMET | 0 | 399-T493X107K016CC6420TR-ND | 17,51236 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,89466 € | 7.447,33 € |
| Unit Price without VAT: | 14,89466 € |
|---|---|
| Unit Price with VAT: | 18,02254 € |














