
T489A105M020ATE6K6 | |
|---|---|
DigiKey Part Number | 399-T489A105M020ATE6K6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489A105M020ATE6K6 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489A105M020ATE6K6 Models |
Category | ESR (Equivalent Series Resistance) 6.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10724 € | 214,48 € |
| Unit Price without VAT: | 0,10724 € |
|---|---|
| Unit Price with VAT: | 0,12976 € |

