F461KJ683J250C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18877 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18745 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18153 €
Datasheet
0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461KJ683J250C

DigiKey Part Number
399-F461KJ683J250C-ND
Manufacturer
Manufacturer Product Number
F461KJ683J250C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461KJ683J250AKEMET0399-F461KJ683J250A-ND0,18877 €Parametric Equivalent
F461KJ683J250LKEMET0399-F461KJ683J250LTR-ND0,18745 €Parametric Equivalent
F461KJ683J250RKEMET0399-F461KJ683J250RTB-ND0,18153 €Parametric Equivalent
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
1.5000,17315 €259,73 €
Manufacturers Standard Package
Unit Price without VAT:0,17315 €
Unit Price with VAT:0,20951 €