Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KJ473K400C | |
|---|---|
DigiKey Part Number | 399-F461KJ473K400C-ND |
Manufacturer | |
Manufacturer Product Number | F461KJ473K400C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KJ473K400A | KEMET | 0 | 399-F461KJ473K400A-ND | 0,19519 € | Parametric Equivalent |
| F461KJ473K400L | KEMET | 0 | 399-F461KJ473K400LTR-ND | 0,19366 € | Parametric Equivalent |
| F461KJ473K400R | KEMET | 0 | 399-F461KJ473K400RTB-ND | 0,18803 € | Parametric Equivalent |
| BFC236751473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751473-ND | 0,64480 € | Parametric Equivalent |
| BFC236753473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753473-ND | 0,75928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17914 € | 268,71 € |
| Unit Price without VAT: | 0,17914 € |
|---|---|
| Unit Price with VAT: | 0,21676 € |




