Parametric Equivalent
Parametric Equivalent

F461DB334J400Z | |
|---|---|
DigiKey Part Number | 399-F461DB334J400Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461DB334J400Z |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461DB334J400L | KEMET | 0 | 399-F461DB334J400LTR-ND | 0,37998 € | Parametric Equivalent |
| F461DB334J400R | KEMET | 0 | 399-F461DB334J400RTB-ND | 0,39138 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,36097 € | 238,24 € |
| Unit Price without VAT: | 0,36097 € |
|---|---|
| Unit Price with VAT: | 0,43677 € |


