Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461BK104M630L | |
|---|---|
DigiKey Part Number | 399-F461BK104M630LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F461BK104M630L |
Description | .100UF 630V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461BK104M630A | KEMET | 0 | 399-F461BK104M630A-ND | 0,27994 € | Parametric Equivalent |
| F461BK104M630C | KEMET | 0 | 399-F461BK104M630C-ND | 0,26203 € | Parametric Equivalent |
| F461BK104M630R | KEMET | 0 | 399-F461BK104M630RTB-ND | 0,28218 € | Parametric Equivalent |
| F461BK104M630Z | KEMET | 0 | 399-F461BK104M630Z-ND | 0,26989 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,29024 € | 203,17 € |
| Unit Price without VAT: | 0,29024 € |
|---|---|
| Unit Price with VAT: | 0,35119 € |



