ESY686M035AG3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09118 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,09718 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.990
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.696
Unit Price: 0,40000 €
Datasheet
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY686M035AG3AA

DigiKey Part Number
399-ESY686M035AG3AA-ND
Manufacturer
Manufacturer Product Number
ESY686M035AG3AA
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 120mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY686M035AG3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
357 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
510 mA @ 100 kHz
Part Status
Active
Impedance
120 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESY686M050AG3AAKEMET0399-ESY686M050AG3AA-ND0,09118 €Parametric Equivalent
UPJ1H680MPDNichicon0UPJ1H680MPD-ND0,09718 €Parametric Equivalent
UPJ1H680MPD1TANichicon1.990493-UPJ1H680MPD1TACT-ND0,37000 €Parametric Equivalent
UPJ1H680MPD1TDNichicon2.696493-5057-1-ND0,40000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,09118 €547,08 €
Manufacturers Standard Package
Unit Price without VAT:0,09118 €
Unit Price with VAT:0,11033 €