
ESY476M025AC3EA | |
|---|---|
DigiKey Part Number | 399-6663-1-ND - Cut Tape (CT) 399-6663-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESY476M025AC3EA |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 300mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY476M025AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFCT15X11 | Rubycon | 6.802 | 1189-3723-1-ND | 0,20000 € | Upgrade |
| 25YXJ47MTA5X11 | Rubycon | 8.062 | 1189-1590-1-ND | 0,20000 € | Upgrade |
| 25YXG47MEFC5X11 | Rubycon | 849 | 1189-1737-ND | 0,24000 € | Parametric Equivalent |
| 25YXS47MEFC5X11 | Rubycon | 1.673 | 1189-25YXS47MEFC5X11-ND | 0,27000 € | Parametric Equivalent |
| EJ1E470MP20511EF2U | Chinsan (Elite) | 418 | 4191-EJ1E470MP20511EF2UCT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06648 € | 33,24 € |
| 1.000 | 0,05988 € | 59,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05437 € | 108,74 € |
| 4.000 | 0,04978 € | 199,12 € |
| 6.000 | 0,04747 € | 284,82 € |
| 10.000 | 0,04489 € | 448,90 € |
| 14.000 | 0,04337 € | 607,18 € |
| 20.000 | 0,04190 € | 838,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

