
C2220X156M5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X156M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X156M5RACTU |
Description | CAP CER 2220 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X156M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,65952 € | 1.829,76 € |
| Unit Price without VAT: | 3,65952 € |
|---|---|
| Unit Price with VAT: | 4,42802 € |

