EST478M016AM2EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96884 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,57741 €
Datasheet
4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST478M016AM2EA

DigiKey Part Number
399-EST478M016AM2EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EST478M016AM2EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST478M016AM2EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
2.9325 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.339" (34.00mm)
ESR (Equivalent Series Resistance)
28mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EST478M016AM2AAKEMET0399-EST478M016AM2AA-ND0,96884 €Parametric Equivalent
RZW472M1CBK-1632SSurge04403-RZW472M1CBK-1632S-ND0,57741 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.1000,62771 €1.318,19 €
Unit Price without VAT:0,62771 €
Unit Price with VAT:0,75953 €