
EST227M025AG3AA | |
|---|---|
DigiKey Part Number | 399-EST227M025AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | EST227M025AG3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 200mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST227M025AG3AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,20780 € | 10,39 € |
| 100 | 0,18480 € | 18,48 € |
| 500 | 0,14482 € | 72,41 € |
| 1.000 | 0,13220 € | 132,20 € |
| 2.500 | 0,11872 € | 296,80 € |
| 5.000 | 0,11049 € | 552,45 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

