
EST108M025AL3EA | |
|---|---|
DigiKey Part Number | 399-6659-1-ND - Cut Tape (CT) 399-6659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EST108M025AL3EA |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 46mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST108M025AL3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 46mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,54060 € | 27,03 € |
| 100 | 0,48820 € | 48,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39804 € | 199,02 € |
| 1.000 | 0,36964 € | 369,64 € |
| 1.500 | 0,35531 € | 532,97 € |
| 2.500 | 0,33933 € | 848,33 € |
| 3.500 | 0,32994 € | 1.154,79 € |
| 5.000 | 0,32087 € | 1.604,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

