
PEH536PCG4220M3 | |
|---|---|
DigiKey Part Number | 399-PEH536PCG4220M3-ND |
Manufacturer | |
Manufacturer Product Number | PEH536PCG4220M3 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 81mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536PCG4220M3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 11.2 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 81mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,89072 € | 3.890,72 € |
| Unit Price without VAT: | 3,89072 € |
|---|---|
| Unit Price with VAT: | 4,70777 € |

