
ESK108M063AM7AA | |
|---|---|
DigiKey Part Number | 399-ESK108M063AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK108M063AM7AA |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK108M063AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 1.507 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108CKS063M | CORNELL DUBILIER KNOWLES | 1.329 | 108CKS063M-ND | 2,27000 € | Parametric Equivalent |
| 63PK1000MEFC16X25 | Rubycon | 12 | 1189-63PK1000MEFC16X25-ND | 1,87000 € | Parametric Equivalent |
| 860010780024 | Würth Elektronik | 1.552 | 732-8781-1-ND | 1,95000 € | Parametric Equivalent |
| ECA-1JM102 | Panasonic Industry | 4.855 | P5197-ND | 1,56000 € | Parametric Equivalent |
| ECA-1JM102B | Panasonic Industry | 421 | 10-ECA-1JM102BCT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,65920 € | 32,96 € |
| 200 | 0,54600 € | 109,20 € |
| 600 | 0,48165 € | 288,99 € |
| 1.000 | 0,45759 € | 457,59 € |
| 2.600 | 0,42052 € | 1.093,35 € |
| 5.000 | 0,40009 € | 2.000,45 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

