ESK107M350AN2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79001 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 3,77000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,39000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 251
Unit Price: 3,02000 €
Datasheet
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M350AN2AA

DigiKey Part Number
399-ESK107M350AN2AA-ND
Manufacturer
Manufacturer Product Number
ESK107M350AN2AA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M350AN2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
504 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.496" (38.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK107M400AN2AAKEMET0399-ESK107M400AN2AA-ND0,79001 €Parametric Equivalent
107CKS350MCORNELL DUBILIER KNOWLES01572-1298-ND3,77000 €Parametric Equivalent
UVK2G101MHDNichicon0493-12429-ND4,39000 €Parametric Equivalent
UVK2V101MHDNichicon251493-12432-ND3,02000 €Parametric Equivalent
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
2.0000,86466 €1.729,32 €
Unit Price without VAT:0,86466 €
Unit Price with VAT:1,04624 €