Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107K025AE3AA | |
|---|---|
DigiKey Part Number | 399-ESK107K025AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK107K025AE3AA |
Description | 100 25 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107M025AE3AA | KEMET | 31.791 | 399-6103-ND | 0,18000 € | Parametric Equivalent |
| ESK107M025AE3DA | KEMET | 0 | 399-ESK107M025AE3DATB-ND | 0,03114 € | Parametric Equivalent |
| ESK107M025AE3EA | KEMET | 58.924 | 399-6650-1-ND | 0,18000 € | Parametric Equivalent |
| ESK107M025AE3ER | KEMET | 0 | 399-ESK107M025AE3ERTB-ND | 0,03105 € | Parametric Equivalent |
| ESK107M025AE3KA | KEMET | 21.997 | 399-ESK107M025AE3KACT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04143 € | 414,30 € |
| Unit Price without VAT: | 0,04143 € |
|---|---|
| Unit Price with VAT: | 0,05013 € |










