
MMK5273J50J01L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK5273J50J01L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK5273J50J01L4BULK |
Description | CAP FILM 0.027UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5273J50J01L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5273J63J01L16.5TR18 | KEMET | 1.638 | 399-MMK5273J63J01L16.5TR18CT-ND | 0,39000 € | Parametric Equivalent |
| MMK5273J63J01L4BULK | KEMET | 1.866 | 399-MMK5273J63J01L4BULK-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,30320 € | 30,32 € |
| 500 | 0,25124 € | 125,62 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

