Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH105M100AC3EA | |
|---|---|
DigiKey Part Number | 399-ESH105M100AC3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH105M100AC3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH105M100AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH105M100AC3AA | KEMET | 13.200 | 399-15664-ND | 0,17000 € | Parametric Equivalent |
| ESH105M100AC3DA | KEMET | 0 | 399-ESH105M100AC3DATB-ND | 0,03303 € | Parametric Equivalent |
| ESH105M100AC3KA | KEMET | 0 | 399-ESH105M100AC3KATR-ND | 0,03977 € | Parametric Equivalent |
| 105CKE100M | CORNELL DUBILIER KNOWLES | 69.054 | 105CKE100M-ND | 0,19000 € | Parametric Equivalent |
| 105KXM100M | CORNELL DUBILIER KNOWLES | 0 | 105KXM100M-ND | 0,02742 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02976 € | 595,20 € |
| Unit Price without VAT: | 0,02976 € |
|---|---|
| Unit Price with VAT: | 0,03601 € |






