Solid Free Hanging Ferrite Core ID 1.417" Dia (36.00mm) OD 2.244" Dia (57.00mm) Length 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-R-57D

DigiKey Part Number
399-ESD-R-57D-ND
Manufacturer
Manufacturer Product Number
ESD-R-57D
Description
FERRITE CORE SOLID 36MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.417" Dia (36.00mm) OD 2.244" Dia (57.00mm) Length 0.787" (20.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-R-57D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.417" Dia (36.00mm)
Outer Dimension
2.244" Dia (57.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.787" (20.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,73000 €24,73 €
1514,72867 €220,93 €
3013,83400 €415,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,73000 €
Unit Price with VAT:29,92330 €